Arrow Electronic Components Online
BXEBTL2750G1000A13|BRIDGLUX|simage
BXEBTL2750G1000A13|BRIDGLUX|limage
LED Modules

BXEB-TL-2750G-1000-A-13

LED Modules Uni-Color White Tray

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Linear Luminaire
  • Color
    White
  • Lens Shape Type
    Rectangular
  • Viewing Angle (°)
    120
  • Rated Current (mA)
    1000
  • Rated Voltage (V)
    27.6
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    2700K/5000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tray
  • Package Height
    6.1
  • Package Width
    31
  • Package Length
    280

Documentation and Resources

Datasheets
Design resources