Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Segments
24
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
25(Max)
Maximum Output Current (mA)
25
Maximum Power Dissipation (mW)
550
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.8
Package Width
5.4
Package Length
11.2
PCB changed
18
Standard Package Name
SO
Supplier Package
SOP
Pin Count
18
Lead Shape
Gull-wing

