Arrow Electronic Components Online
BU12JA2MNVXCTL|ROHM|simage
BU12JA2MNVXCTL|ROHM|limage
Linear Regulators

BU12JA2MNVX-CTL

LDO Regulator Pos 1.2V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.9@200mA
  • Line Regulation
    20mV
  • Load Regulation
    80mV
  • Junction to Ambient
    450.2°C/W
  • Special Features
    Thermal Shutdown Protection|Over Current Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    SSON-R EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources