Arrow Electronic Components Online
BU21CEZ|MUELLER|limage
BU21CEZ|MUELLER|simage
Test Clips, Leads and Probes - End Connectors

BU-21CEZ

Conn Alligator Clip Crimp ST Cable Mount 1 Port Bulk

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Alligator Clip
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Maximum Current Rating (A)
    100
  • Mounting
    Cable Mount
  • Termination Method
    Crimp
  • Wire Size (AWG)
    8
  • Packaging
    Bulk
  • Product Length (mm)
    114
  • Product Depth (mm)
    28
  • Product Height (mm)
    69

Documentation and Resources

Datasheets
Design resources