Arrow Electronic Components Online
BU204312|MUELLER|simage
BU204312|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-20431-2

Conn Test Clip M 1 POS RA Cable Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Clip
  • Gender
    M
  • Body Orientation
    Right Angle
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources