Arrow Electronic Components Online
BU00260|MUELLER|simage
BU00260|MUELLER|limage
Connector Other

BU-00260

Conn BNC-Banana Plug Adapter M/F 2/2 POS ST

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Banana Plug Adapter
  • Gender
    M/F
  • Number of Contacts
    2/2
  • Body Orientation
    Straight

Documentation and Resources

Datasheets
Design resources