Lighting Drivers and Controller ICs
BTS6480SFXUMA1
SPI Power Controller for Advanced Light Control with Integrated LED Mode Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.45
Package Width
7.6
Package Length
12.8
PCB changed
36
Standard Package Name
SO
Supplier Package
DSO
Pin Count
36
Lead Shape
Gull-wing

