Current Limit Switches
BTS50162EKAXUMA1
Current Limit SW 2-IN 2-OUT -0.3V to 6V 8A 14-Pin DSO EP T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Inputs
2
Number of Outputs
2
Maximum Output Current (A)
8(Typ)
Minimum Input Voltage (V)
-0.3
Maximum Input Voltage (V)
6
Typical Switch On Resistance (mOhm)
28
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
DSO EP
Pin Count
14
Lead Shape
Gull-wing

