Arrow Electronic Components Online
BTS500151TADATMA2|INFINEON|simage
BTS500151TADATMA2|INFINEON|limage
Current Limit Switches

BTS500151TADATMA2

Current Limit SW 1-IN 1-OUT -0.3V to 28V 39A 7-Pin(6+Tab) D2PAK T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    39(Typ)
  • Minimum Input Voltage (V)
    -0.3
  • Maximum Input Voltage (V)
    28
  • Typical Switch On Resistance (mOhm)
    1.5
  • Maximum Power Dissipation (mW)
    200000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.4
  • Package Width
    9.25
  • Package Length
    10
  • PCB changed
    6
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources