Arrow Electronic Components Online
BTS3125EJXUMA1|INFINEON|simage
BTS3125EJXUMA1|INFINEON|limage
Current Limit Switches

BTS3125EJXUMA1

Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 14A Automotive AEC-Q100 8-Pin TDSO EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    14
  • Minimum Input Voltage (V)
    -0.3
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch On Resistance (mOhm)
    108
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TDSO EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources