Current Limit Switches
BTS3050EJXUMA1
Current Limit SW 1-IN 1-OUT 3V to 5.5V 4A Automotive AEC-Q100 8-Pin TDSO EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
4
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
44
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.95 mm
Package Width
3.9 mm
Package Length
4.9 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
TDSO EP
Pin Count
8
Lead Shape
No Lead

