Arrow Electronic Components Online
BTH09005FDA|SAMTEC|simage
BTH09005FDA|SAMTEC|limage
Connector Headers and PCB Receptacles

BTH-090-05-F-D-A

Conn Micro Terminal HDR 180 POS 0.5mm Solder ST SMD Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Terminal
  • Gender
    HDR
  • Number of Contacts
    180
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Row Spacing (mm)
    3.81
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    247VDC|175VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    50
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    4.27
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources