Connector Headers and PCB Receptacles
BTH-060-01-L-D-EM2
Conn Micro Terminal HDR 120 POS 0.5mm Solder ST Edge Mount Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro Terminal
Gender
HDR
Number of Contacts
120
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
44.91
Product Depth (mm)
8.51
Product Height (mm)
5.97
Mounting
Edge Mount

