Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Gate Trigger Voltage (V)
1.7
Maximum Gate Trigger Current (mA)
50
Surge Current Rating (A)
90
Maximum Holding Current (mA)
50
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.55@11A
Repetitive Peak Forward Blocking Voltage (V)
600
Repetitive Peak Off-State Current (mA)
0.005
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.28(Max)
Package Width
4.78(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3

