TRIACs
BTA416Y-800C,127
TRIAC 800V 16A(RMS) 176A 3-Pin(3+Tab) TO-220AB Rail
WeEn Semiconductors Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
1000(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
35
Surge Current Rating (A)
176
Maximum Holding Current (mA)
35
Repetitive Peak Reverse Voltage (V)
800
Peak On-State Voltage (V)
1.5@20A
Repetitive Peak Forward Blocking Voltage (V)
800
RMS On-State Current (A)
16
Repetitive Peak Off-State Current (mA)
2
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Rail
Mounting
Through Hole
Package Height
16(Max) - 6.5
Package Width
4.7(Max)
Package Length
10.3(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3

