Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
35
Surge Current Rating (A)
105
Maximum Holding Current (mA)
35
Repetitive Peak Reverse Voltage (V)
800
Peak On-State Voltage (V)
1.6@15A
Repetitive Peak Forward Blocking Voltage (V)
800
Repetitive Peak Off-State Current (mA)
0.5
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Rail
Mounting
Through Hole
Package Height
15.8(Max)
Package Width
4.6(Max)
Package Length
10.3(Max)
PCB changed
3
Tab
Tab
Supplier Package
TO-220F
Pin Count
3

