Arrow Electronic Components Online
BTA308X800C0Q|WEEN|simage
BTA308X800C0Q|WEEN|limage
TRIACs

BTA308X-800C0Q

TRIAC 800V 8A(RMS) 65A 3-Pin(3+Tab) TO-220F Rail

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1500(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    100
  • Maximum Gate Trigger Voltage (V)
    1
  • Maximum Gate Trigger Current (mA)
    35
  • Surge Current Rating (A)
    65
  • Maximum Holding Current (mA)
    50
  • Repetitive Peak Reverse Voltage (V)
    800
  • Peak On-State Voltage (V)
    1.65@10A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • RMS On-State Current (A)
    8
  • Repetitive Peak Off-State Current (mA)
    0.01
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Rail
  • Mounting
    Through Hole
  • Package Height
    15.8(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    TO-220F
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources