Arrow Electronic Components Online
BTA25800BW|STMICRO|limage
BTA25800BW|STMICRO|simage
TRIACs

BTA25-800BW

TRIAC 800V 25A(RMS) 260A 3-Pin RD-91 Bag

STMicroelectronics

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    50
  • Surge Current Rating (A)
    260
  • Maximum Holding Current (mA)
    75
  • Repetitive Peak Reverse Voltage (V)
    800
  • Peak On-State Voltage (V)
    1.55@35A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • RMS On-State Current (A)
    25
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Maximum Latching Current (mA)
    100
  • Average Gate Power Dissipation (W)
    1
  • Circuit Fusing Consideration (A²S)
    340
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Bag
  • Mounting
    Screw
  • Package Height
    14(Max)
  • Package Width
    27(Max)
  • Package Length
    40(Max)
  • PCB changed
    3
  • Supplier Package
    RD-91
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources