Arrow Electronic Components Online
BTA06600BRG|STMICRO|simage
BTA06600BRG|STMICRO|limage
TRIACs

BTA06-600BRG

TRIAC 600V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Insulated Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    400(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    100
  • Surge Current Rating (A)
    63
  • Maximum Holding Current (mA)
    50
  • Repetitive Peak Reverse Voltage (V)
    600
  • Peak On-State Voltage (V)
    1.55@8.5A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • RMS On-State Current (A)
    6
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Maximum Latching Current (mA)
    100
  • Average Gate Power Dissipation (W)
    1
  • Circuit Fusing Consideration (A²S)
    21
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.15
  • Package Width
    4.5
  • Package Length
    10.2
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB Insulated
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources