Arrow Electronic Components Online
BT151S800R|WEEN|simage
BT151S800R|WEEN|limage
Dev Kit

BT151S-800R

Thyristor SCR 800V 132A 3-Pin(2+Tab) DPAK

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000(Typ)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    15
  • Surge Current Rating (A)
    132
  • Maximum Holding Current (mA)
    20
  • Repetitive Peak Reverse Voltage (V)
    800
  • Maximum Gate Peak Inverse Voltage (V)
    5
  • Peak On-State Voltage (V)
    1.75@23A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • Rated Average On-State Current (A)
    7.5
  • Repetitive Peak Off-State Current (mA)
    0.5
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources