Arrow Electronic Components Online
BT137B600F118|WEEN|simage
BT137B600F118|WEEN|limage
TRIACs

BT137B-600F,118

TRIAC 600V 8A(RMS) 71A 3-Pin(2+Tab) D2PAK T/R

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    250(Typ)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    1
  • Maximum Gate Trigger Current (mA)
    70
  • Surge Current Rating (A)
    71
  • Maximum Holding Current (mA)
    20
  • Repetitive Peak Reverse Voltage (V)
    600
  • Peak On-State Voltage (V)
    1.65@10A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • RMS On-State Current (A)
    8
  • Repetitive Peak Off-State Current (mA)
    0.5
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.5(Max) mm
  • Package Width
    9.4(Max) mm
  • Package Length
    10.3(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources