Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
5(Typ)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
10
Surge Current Rating (A)
27
Maximum Holding Current (mA)
10
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.7@5A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
4
Repetitive Peak Off-State Current (mA)
0.5
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Rail
Mounting
Through Hole
Package Height
11.1(Max) mm
Package Width
2.8(Max) mm
Package Length
7.8(Max) mm
PCB changed
3
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
3

