Arrow Electronic Components Online
BSZ097N10NS5ATMA1|INFINEON|limage
BSZ097N10NS5ATMA1|INFINEON|simage
MOSFETs

BSZ097N10NS5ATMA1

Trans MOSFET N-CH 100V 11A 8-Pin TSDSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    3.8
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    11
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    9.7@10V
  • Typical Gate Charge @ Vgs (nC)
    22@10V
  • Typical Gate Charge @ 10V (nC)
    22
  • Typical Gate to Drain Charge (nC)
    5
  • Typical Gate to Source Charge (nC)
    7
  • Typical Reverse Recovery Charge (nC)
    60
  • Typical Switch Charge (nC)
    7
  • Typical Input Capacitance @ Vds (pF)
    1600@50V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    12@50V
  • Minimum Gate Threshold Voltage (V)
    2.2
  • Typical Output Capacitance (pF)
    250
  • Maximum Power Dissipation (mW)
    2100
  • Typical Fall Time (ns)
    5
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    21
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    8.3@10V|10.3@6V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2.1
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    248
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    60
  • Typical Diode Forward Voltage (V)
    0.9
  • Typical Gate Plateau Voltage (V)
    4.6
  • Typical Reverse Recovery Time (ns)
    43
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    3
  • Maximum Gate Resistance (Ohm)
    1.8
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    11
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TSDSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources