Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
Yes
PPAP
Yes
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2
Maximum Continuous Drain Current (A)
0.16
Maximum Drain-Source Resistance (mOhm)
7800@10V
Typical Gate Charge @ Vgs (nC)
1.8@10V
Typical Gate Charge @ 10V (nC)
1.8
Typical Input Capacitance @ Vds (pF)
27@30V
Maximum Power Dissipation (mW)
400
Typical Fall Time (ns)
77
Typical Rise Time (ns)
20
Typical Turn-Off Delay Time (ns)
15
Typical Turn-On Delay Time (ns)
8.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

