Arrow Electronic Components Online
BSP92PH6327XTSA1|INFINEON|simage
BSP92PH6327XTSA1|INFINEON|limage
MOSFETs

BSP92PH6327XTSA1

Trans MOSFET P-CH 250V 0.26A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.26
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    0.2
  • Maximum Drain-Source Resistance (mOhm)
    12000@10V
  • Typical Gate Charge @ Vgs (nC)
    4.3@10V
  • Typical Gate Charge @ 10V (nC)
    4.3
  • Typical Gate to Drain Charge (nC)
    1.9
  • Typical Gate to Source Charge (nC)
    0.1
  • Typical Reverse Recovery Charge (nC)
    76
  • Typical Input Capacitance @ Vds (pF)
    83@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    6@25V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    13
  • Maximum Power Dissipation (mW)
    1800
  • Typical Fall Time (ns)
    33
  • Typical Rise Time (ns)
    6
  • Typical Turn-Off Delay Time (ns)
    67
  • Typical Turn-On Delay Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    10000@2.8V|8200@4.5V|7500@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.04
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    115
  • Typical Diode Forward Voltage (V)
    0.83
  • Typical Gate Plateau Voltage (V)
    2.9
  • Typical Reverse Recovery Time (ns)
    51
  • Maximum Diode Forward Voltage (V)
    1.21
  • Typical Gate Threshold Voltage (V)
    1.5
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources