Arrow Electronic Components Online
BSP89H6327XTSA1|INFINEON|simage
BSP89H6327XTSA1|INFINEON|limage
MOSFETs

BSP89H6327XTSA1

Trans MOSFET N-CH 240V 0.35A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    240
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.8
  • Maximum Continuous Drain Current (A)
    0.35
  • Maximum Gate-Source Leakage Current (nA)
    10
  • Maximum IDSS (uA)
    0.1
  • Maximum Drain-Source Resistance (mOhm)
    6000@10V
  • Typical Gate Charge @ Vgs (nC)
    4.3@10V
  • Typical Gate Charge @ 10V (nC)
    4.3
  • Typical Input Capacitance @ Vds (pF)
    80@25V
  • Maximum Power Dissipation (mW)
    1800
  • Typical Fall Time (ns)
    18.4
  • Typical Rise Time (ns)
    3.5
  • Typical Turn-Off Delay Time (ns)
    15.9
  • Typical Turn-On Delay Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources