Current Limit Switches
BSP75GTA
Current Limit SW 1-IN 1-OUT -0.2V to 10V 4A 4-Pin(3+Tab) SOT-223 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
4
Minimum Input Voltage (V)
-0.2
Maximum Input Voltage (V)
10
Typical Switch On Resistance (mOhm)
520
Maximum Power Dissipation (mW)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

