Arrow Electronic Components Online
BSO615NGXUMA1|INFINEON|simage
BSO615NGXUMA1|INFINEON|limage
MOSFETs

BSO615NGXUMA1

Trans MOSFET N-CH 60V 2.6A 8-Pin DSO T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Dual Dual Drain
  • Process Technology
    SIPMOS
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    2.6
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    150@4.5V
  • Typical Gate Charge @ Vgs (nC)
    14@10V
  • Typical Gate Charge @ 10V (nC)
    14
  • Typical Reverse Recovery Charge (nC)
    100
  • Typical Input Capacitance @ Vds (pF)
    300@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    50@25V
  • Minimum Gate Threshold Voltage (V)
    1.2
  • Typical Output Capacitance (pF)
    90
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    15
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    120@4.5V
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    10.4
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    62.5
  • Typical Diode Forward Voltage (V)
    0.95
  • Typical Gate Plateau Voltage (V)
    3.8
  • Typical Reverse Recovery Time (ns)
    50
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    1.6
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources