Arrow Electronic Components Online
BRL3225T330M|TAIYO|simage
BRL3225T330M|TAIYO|limage
Inductor Surface Mount

BRL3225T330M

Inductor Power Chip Wirewound 33uH 20% 100KHz Ferrite 0.42A 1.008Ohm DCR 1210 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    33u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.42
  • Maximum Saturation Current (A)
    0.47
  • Maximum DC Resistance (Ohm)
    1.008
  • Minimum Self Resonant Frequency (Hz)
    9M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    1.7

Documentation and Resources

Datasheets
Design resources