Arrow Electronic Components Online
BR601|EICSEMI|simage
BR601|EICSEMI|limage
Bridge Rectifiers

BR601

Rectifier Bridge Diode Single 100V 6A 4-Pin Case BR-6

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Peak Average Forward Current (A)
    6
  • Peak RMS Reverse Voltage (V)
    70
  • Mounting
    Through Hole
  • Package Height
    6.9(Max)
  • Package Width
    15.75(Max)
  • Package Length
    15.75(Max)
  • PCB changed
    4
  • Supplier Package
    Case BR-6
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources