Arrow Electronic Components Online
BR5001|EICSEMI|simage
BR5001|EICSEMI|limage
브리지 정류기

BR5001

Diode Rectifier Bridge Single 100V 50A 4-Pin BR-50

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Peak Average Forward Current (A)
    50
  • Peak RMS Reverse Voltage (V)
    70
  • Peak Non-Repetitive Forward Surge Current (A)
    500
  • Maximum Forward Voltage (V)
    1.1@25A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    7.87(Max)
  • Package Width
    28.9(Max)
  • Package Length
    28.9(Max)
  • PCB changed
    4
  • Supplier Package
    BR-50
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources