Arrow Electronic Components Online
BR1510|EICSEMI|simage
BR1510|EICSEMI|limage
Bridge Rectifiers

BR1510

Rectifier Bridge Diode Single 1KV 15A 4-Pin BR-50

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Peak Average Forward Current (A)
    15
  • Peak RMS Reverse Voltage (V)
    700
  • Peak Non-Repetitive Forward Surge Current (A)
    300
  • Maximum Forward Voltage (V)
    1.1@7.5A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    7.87(Max)
  • Package Width
    28.9(Max)
  • Package Length
    28.9(Max)
  • PCB changed
    4
  • Supplier Package
    BR-50
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources