Arrow Electronic Components Online
BR1010|EICSEMI|simage
BR1010|EICSEMI|limage
Bridge Rectifiers

BR1010

SILICON BRIDGE RECTIFIERS 4BR10

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    7.6(Max)
  • Package Width
    19.58(Max)
  • Package Length
    19.58(Max)
  • PCB changed
    4
  • Supplier Package
    Case BR-10
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources