Battery Management ICs
BQ79606APHPTQ1
Battery Monitoring Li-Ion Automotive AEC-Q100 48-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Battery Monitoring
Battery Type
Li-Ion
Maximum Supply Current (mA)
4.6
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
48
Lead Shape
Gull-wing

