Battery Management ICs
BQ77PL900DLR
Battery Protection Li-Ion/Li-Pol 1.2V/0.975V 48-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.75
Minimum Operating Supply Voltage (V)
7
Maximum Operating Supply Voltage (V)
50
Output Voltage (V)
1.2|0.975
Maximum Power Dissipation (mW)
1388
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min)
Package Width
7.59(Max)
Package Length
16(Max)
PCB changed
48
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
48
Lead Shape
Gull-wing

