Battery Management ICs
BQ7694003DBTR
Battery Balancer/Battery Monitoring Li-FePO4/Li-Ion 44-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Battery Balancer|Battery Monitoring
Battery Type
Li-FePO4|Li-Ion
Maximum Supply Current (mA)
0.195
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
11.1(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
44
Lead Shape
Gull-wing

