Battery Management ICs
BQ756506PAPRQ1
Battery Balancer/Battery Monitoring Li-Ion 5V 64-Pin HTQFP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Battery Balancer|Battery Monitoring
Battery Type
Li-Ion
Maximum Supply Current (mA)
11.6
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
60
Output Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64

