Arrow Electronic Components Online
BQ51010BYFPR|TI|simage
BQ51010BYFPR|TI|limage
Wireless Charging ICs

BQ51010BYFPR

Single Mode 5W Wireless Power Receiver 28-Pin DSBGA

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Receiver
  • Mode of Operation
    Single
  • Controller Type
    External
  • Output Voltage (V)
    7
  • Maximum Output Current (A)
    1.5
  • Maximum Output Power (W)
    5
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    10
  • Wireless Power Standard
    Qi v1.1/PMA
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Max)
  • Package Width
    1.88
  • Package Length
    3
  • PCB changed
    28
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    28
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources