Arrow Electronic Components Online
BQ501210RGCT|TI|simage
BQ501210RGCT|TI|limage
Wireless Charging ICs

BQ501210RGCT

15W Wireless Power Transmitter/Receiver 64-Pin VQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    BQ501210RGCT
  • Automotive
    No
  • PPAP
    No
  • Function
    Transmitter|Receiver
  • Maximum Output Power (W)
    15
  • Minimum Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    19
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    9.15(Max) mm
  • Package Length
    9.15(Max) mm
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources