Arrow Electronic Components Online
BQ500100DCKR|TI|simage
BQ500100DCKR|TI|limage
Wireless Charging ICs

BQ500100DCKR

Single Mode Wireless Power Transmitter 6-Pin SC-70

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Transmitter
  • Mode of Operation
    Single
  • Controller Type
    Internal
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    20
  • Wireless Power Standard
    Qi v1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    2.15(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources