Battery Management ICs
BQ40Z50RSMT-R1
Fuel Gauge Li-FePO4/Li-Ion/Li-Pol 26V Medical 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fuel Gauge
Battery Type
Li-FePO4|Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.336(Typ)
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
26
Output Voltage (V)
26(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

