Arrow Electronic Components Online
BQ34Z100EVM|TI|simage
BQ34Z100EVM|TI|limage
Power Management Development Boards and Kits

BQ34Z100EVM

BQ34Z100 Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    3VDC to 5VDC
  • Supported Device
    BQ34Z100

Documentation and Resources

Datasheets
Design resources