Battery Management ICs
BQ298216RUGR
Battery Protection Li-Ion/Li-Pol -0.3V to 20V 8-Pin X2QFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.005(Typ)
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
5.5
Output Voltage (V)
-0.3 to 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.35(Max) mm
Package Width
1.55(Max) mm
Package Length
1.55(Max) mm
PCB changed
8
Standard Package Name
QFN
Supplier Package
X2QFN
Pin Count
8

