Arrow Electronic Components Online
BQ294506DRVR|TI|simage
BQ294506DRVR|TI|limage
Battery Management ICs

BQ294506DRVR

Overvoltage Protection Device For 2- To 3-Cell Li-Ion Batteries

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources