Arrow Electronic Components Online
BQ27520YZFTG1|TI|simage
BQ27520YZFTG1|TI|limage
Battery Management ICs

BQ27520YZFT-G1

Fuel Gauge Li-Ion/Li-Pol 15-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuel Gauge
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    0.118(Typ)
  • Minimum Operating Supply Voltage (V)
    2.45
  • Maximum Operating Supply Voltage (V)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max)
  • Package Width
    2.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    15
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    15
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources