Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Fuel Gauge
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.118(Typ)
Minimum Operating Supply Voltage (V)
2.45
Maximum Operating Supply Voltage (V)
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
1.75
Package Length
2.75
PCB changed
15
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
15
Lead Shape
Ball

