Arrow Electronic Components Online
BQ27505YZGRJ2|TI|simage
BQ27505YZGRJ2|TI|limage
Battery Management ICs

BQ27505YZGR-J2

Fuel Gauge Li-Ion/Li-Pol 12-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuel Gauge
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    0.114(Typ)
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.6
  • Maximum Power Dissipation (mW)
    1100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38 mm
  • Package Width
    1.8 mm
  • Package Length
    2.3 mm
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    12
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources