Arrow Electronic Components Online
BQ27320EVM766|TI|simage
BQ27320EVM766|TI|limage
Power Management Development Boards and Kits

BQ27320EVM-766

BQ27320 Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    2.8VDC to 4.5VDC
  • Supported Device
    BQ27320

Documentation and Resources

Datasheets
Design resources