Arrow Electronic Components Online
BQ25910EVM854|TI|simage
BQ25910EVM854|TI|limage
Power Management Development Boards and Kits

BQ25910EVM-854

BQ25910 Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    3.9VDC to 14VDC
  • Supported Device
    BQ25910

Documentation and Resources

Datasheets
Design resources