Arrow Electronic Components Online
BQ25871YFFR|TI|simage
BQ25871YFFR|TI|limage
Battery Management ICs

BQ25871YFFR

Switching Battery Charger Li-Ion/Li-Pol 7000mA 2.8V to 6V 42-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Minimum Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    6
  • Output Voltage (V)
    2.8 to 6
  • Output Current (mA)
    7000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max) mm
  • Package Width
    2.5 mm
  • Package Length
    3.1 mm
  • PCB changed
    42
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    42
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources